
M39029/75-416 | |
|---|---|
DigiKey Part Number | 3937-M39029/75-416-ND 3937-M39029/75-416-1448-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M39029/75-416 |
Description | CONTACT |
Customer Reference | |
Detailed Description | Coax Socket, Pin Center Contact Size 12 Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | - | |
Packaging | Bulk Retail Package | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Coax Socket, Pin Center | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | RG-174, 179, 316 | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $752.12000 | $752.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $866.65000 | $866.65 |
| 2 | $650.02000 | $1,300.04 |
| 4 | $463.89000 | $1,855.56 |
| 7 | $409.72714 | $2,868.09 |
| 10 | $319.43600 | $3,194.36 |




