
M28840/2BW | |
|---|---|
DigiKey Part Number | 3937-M28840/2BW-ND 3937-M28840/2BW-1448-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M28840/2BW |
Description | CONN BACKSHELL W/CLMP SZ13 |
Customer Reference | |
Detailed Description | Connector Backshell, Cable Clamp 7/8-20 UNEF 13 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk Retail Package | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.177" ~ 0.286" (4.50mm ~ 7.26mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Shell Size - Insert | 13 | |
Thread Size | 7/8-20 UNEF | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | - | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-28840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,419.88000 | $1,419.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,713.22000 | $1,713.22 |



