
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Genasun | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solar Charger | |
Battery Chemistry | LiFePO4 | |
Battery Cell Size | - | |
Voltage - Nominal | 12.8V | |
Charge Current - Max | 10.5A | |
Voltage - Input | 0V ~ 34V | |
Power - Max | 140W | |
Size / Dimension | 5.40" L x 2.40" W x 1.30" H (137.16mm x 60.96mm x 33.02mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Features | MPPT Buck, Low RFI | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CE, CSA, ETL, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.00000 | $135.00 |
| 50 | $121.50000 | $6,075.00 |




