
80PK-27 | |
|---|---|
DigiKey Part Number | 614-1436-ND |
Manufacturer | |
Manufacturer Product Number | 80PK-27 |
Description | PROBE INDUSTRIAL TEMP SUREGRIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Contact, Ribbon -196 ~ 1112°F (-127 ~ 600°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | HVAC | |
Tip Type | Contact, Ribbon | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -196 ~ 1112°F (-127 ~ 600°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Poly-Vinyl Chloride (PVC) | |
Plug Color | Yellow | |
Probe Length | 8.000" (203.20mm) | |
Probe Material | Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $465.99000 | $465.99 |






