
1/4-01-008 | |
|---|---|
DigiKey Part Number | 2350-1/4-01-008-ND |
Manufacturer | |
Manufacturer Product Number | 1/4-01-008 |
Description | GROUND BRAID FLAT 0.25" X 0.7' |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.250" (6.35mm, 1/4") - Width X 0.7' (0.20m) 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Falconer Electronics, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.250" (6.35mm, 1/4") - Width | |
Thickness | 0.030" (0.76mm) | |
Wire Gauge - Ends | 14 AWG | |
Length | 0.7' (0.20m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $3.11000 | $15.55 |
| 25 | $3.05000 | $76.25 |
| 50 | $2.99000 | $149.50 |
| 100 | $2.93000 | $293.00 |
| 250 | $2.87000 | $717.50 |




