
1/2-01-004 | |
|---|---|
DigiKey Part Number | 2350-1/2-01-004-ND |
Manufacturer | |
Manufacturer Product Number | 1/2-01-004 |
Description | GROUND BRAID FLAT 0.5" X 0.3' |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.500" (12.70mm, 1/2") - Width X 0.3' (0.10m) 10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Falconer Electronics, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.500" (12.70mm, 1/2") - Width | |
Thickness | 0.030" (0.76mm) | |
Wire Gauge - Ends | 10 AWG | |
Length | 0.3' (0.10m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $3.05000 | $15.25 |
| 25 | $2.99000 | $74.75 |
| 50 | $2.93000 | $146.50 |
| 100 | $2.87000 | $287.00 |
| 250 | $2.81000 | $702.50 |



