
BR1225 | |
|---|---|
DigiKey Part Number | 5326-BR1225-ND |
Manufacturer | Energy Plus |
Manufacturer Product Number | BR1225 |
Description | BATTERY LITHIUM 3V COIN 12.5MM |
Customer Reference | |
Detailed Description | Coin, 12.5mm Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.49" Dia x 0.10" H (12.5mm x 2.5mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 30µA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $2.49000 | $74.70 |
| 300 | $2.33000 | $699.00 |





