
Li2x10p Samsung 30Q Battery Pack | |
|---|---|
DigiKey Part Number | 5124-Li2x10pSamsung30QBatteryPackTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Li2x10p Samsung 30Q Battery Pack |
Description | BATTERY PACK LI-ION 3.6V 18650 |
Customer Reference | |
Detailed Description | 18650 3.6 V Lithium-Ion Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 20 | |
Voltage - Rated | ||
Capacity | 60Ah | |
Structure | Side to Side, 1 Row x 20 Cells | |
Termination Style | Bolt Connections | |
Size / Dimension | 7.70" L x 2.74" W x 0.80" H (195.7mm x 69.5mm x 20.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $280.58000 | $280.58 |



