
A0843G | |
|---|---|
DigiKey Part Number | 4388-A0843G-ND |
Manufacturer | |
Manufacturer Product Number | A0843G |
Description | CONN SPADE 0.75MM2/18-24AWG, M4 |
Customer Reference | |
Detailed Description | Green M4 Stud Spade Terminal Connector Crimp 18-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elpress Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Stud/Tab Size | M4 Stud | |
Width - Outer Edges | 0.244" (6.20mm) | |
Length - Overall | 0.689" (17.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Green | |
Contact Finish | Tin | |
Contact Material | Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.24150 | $120.75 |



