
33457 | |
|---|---|
DigiKey Part Number | 4175-33457-ND |
Manufacturer | |
Manufacturer Product Number | 33457 |
Description | L.652M, T-HANDLES, T-HANDLES |
Customer Reference | |
Detailed Description | Rotating Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elesa USA Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Rotating | |
Height | 1.614" (41.00mm) | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | - | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.79000 | $28.79 |


