222101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222131

DigiKey Part Number
4175-222131-ND
Manufacturer
Manufacturer Product Number
222131
Description
EWNM-SST-P, WING NUTS, THREADED
Customer Reference
Detailed Description
2 Arm Knob M6 Shaft with No Indicator Stainless Steel Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elesa USA Corporation
Series
Packaging
Bag
Part Status
Active
Style
Bar/T
Type
2 Arm
Shaft Size
M6
Diameter
1.890" (48.01mm)
Height
0.945" (24.00mm)
Indicator
No Indicator
Material
Stainless Steel
Color
Silver
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
MARKETPLACE PRODUCT
Will ship in approximately 16 days from Elesa USA Corporation
FREE SHIPPING for this product
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$26.85000$26.85