
CSC32ACW | |
|---|---|
DigiKey Part Number | CSC32ACW-ND |
Manufacturer | |
Manufacturer Product Number | CSC32ACW |
Description | BATT CHARGER STATION 12A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Charging Station Battery Charger 12A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Charging Station | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 32 | |
Voltage - Nominal | - | |
Charge Current - Max | 12A | |
Charge Time | - | |
Voltage - Input | 120VAC | |
Power - Max | 1440W | |
Size / Dimension | 20.19" L x 34.82" W x 42.32" H (512.70mm x 884.50mm x 1075.00mm) | |
Mounting Type | Custom | |
Termination Style | NEMA 5-15R | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | NOM, UL | |
Weight | 59271 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,313.00000 | $1,313.00 |


