
12SQ-6-KHN-5-966 | |
|---|---|
DigiKey Part Number | 2636-12SQ-6-KHN-5-966TR-ND - Tape & Reel (TR) |
Manufacturer | Dupont |
Manufacturer Product Number | 12SQ-6-KHN-5-966 |
Description | TAPE HIGH TEMP POLYIMIDE AMBER |
Customer Reference | |
Detailed Description | High Temp Polyimide Tape Acrylic, 966 Adhesive Amber 12.00" (304.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dupont | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tape Type | High Temp Polyimide | |
Adhesive | Acrylic, 966 | |
Backing, Carrier | Polyimide Film | |
Thickness | 0.0073" (7.3 mils, 0.185mm) | |
Thickness - Adhesive | 0.0023" (2.3 mils, 0.058mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 12.00" (304.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Amber | |
Usage | Insulating, High Temperature | |
Temperature Range | 752°F (400°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $137.72000 | $275.44 |
| 8 | $78.69875 | $629.59 |
| 40 | $73.18950 | $2,927.58 |
| 64 | $66.89359 | $4,281.19 |


