MAGICIAN BASIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAGICIAN BASIC

DigiKey Part Number
4358-MAGICIANBASIC-ND
Manufacturer
Dobot
Manufacturer Product Number
MAGICIAN BASIC
Description
4-AXIS ROBOTIC ARM EDUC'L ROBOT
Customer Reference
Detailed Description
Articulated Arm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dobot
Series
-
Packaging
Bulk
Part Status
Active
Type
Articulated Arm
Number of Axes
4
Footprint
-
Features
-
Operating Temperature
-
Ingress Protection
-
Weight
25 lbs (11.34 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.