56719B01101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56719B01101

DigiKey Part Number
5622-56719B01101TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
56719B01101
Description
HDMI AF VT SMT TYPE H=10.5 Tape
Customer Reference
Detailed Description
HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DLK Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
HDMI 2.1
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Vertical
Termination
PC Board, Solder
Operating Temperature
-55°C ~ 105°C
Current Rating (Amps)
0.5A
Voltage - Rated
40V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
MARKETPLACE PRODUCT
Will ship in approximately 21 days from DLK ELECTRONICS
A separate $40.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10$1.09100$10.91
20$1.04750$20.95
50$1.01880$50.94
100$0.97560$97.56
200$0.90360$180.72