
ECHP381V-02P | |
|---|---|
DigiKey Part Number | 2861-ECHP381V-02P-ND |
Manufacturer | |
Manufacturer Product Number | ECHP381V-02P |
Description | TERM BLK 2POS GREEN |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.114" (2.90mm), Solder Eyelet | |
Panel Thickness | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | |
Positions Per Level | 2 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.150" (3.81mm) | |
Voltage - UL | 300 V | |
Current - UL | 8 A | |
Wire Gauge | - | |
Color | Green | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.65000 | $16.50 |
| 50 | $1.43000 | $71.50 |
| 100 | $1.32000 | $132.00 |
| 200 | $1.21000 | $242.00 |
| 500 | $1.10000 | $550.00 |
| 1,000 | $0.99000 | $990.00 |



