


2ESDV-12P | |
|---|---|
DigiKey Part Number | 2861-2ESDV-12P-ND |
Manufacturer | |
Manufacturer Product Number | 2ESDV-12P |
Description | TERM BLOCK PLUG 12POS 5.08MM |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 12 | |
Positions Per Level | 12 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 18A | |
Voltage - IEC | 600 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Color | Green | |
Operating Temperature | -40°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.66000 | $5.66 |
| 10 | $4.24400 | $42.44 |
| 50 | $3.67780 | $183.89 |
| 100 | $3.39480 | $339.48 |
| 250 | $3.11192 | $777.98 |
| 500 | $2.82900 | $1,414.50 |
| 1,000 | $2.54610 | $2,546.10 |


