L37A34-1-0-2W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L37A34-1-0-2W

DigiKey Part Number
3145-L37A34-1-0-2W-ND
Manufacturer
Manufacturer Product Number
L37A34-1-0-2W
Description
BATTERY PACK LI-ION 3.7V 18650
Customer Reference
Detailed Description
18650 3.7 V Lithium-Ion Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
1
Voltage - Rated
Capacity
3.4Ah
Structure
Single Cell
Termination Style
Wire Leads
Size / Dimension
2.80" L x 0.70" W (71.1mm x 17.8mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Dantona Industries Inc.
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$14.89000$14.89
10$13.40000$134.00