
L37A26-1-0-2WX | |
|---|---|
DigiKey Part Number | 3145-L37A26-1-0-2WX-ND |
Manufacturer | |
Manufacturer Product Number | L37A26-1-0-2WX |
Description | BATTERY LITH-ION 3.7V 2.6AH 1865 |
Customer Reference | |
Detailed Description | 18650 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 2.6Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.70" Dia x 2.70" H (17.8mm x 68.6mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.44000 | $11.44 |











