RJD-Series_SMD-(SMT)-Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RJD-Series_SMD-(SMT)-Tab
RJD Series Coin Cell Batteries

RJD2048ST1

DigiKey Part Number
1572-1629-ND
Manufacturer
Manufacturer Product Number
RJD2048ST1
Description
BATT LITH-ION 3.7V 120MAH COIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Coin, 20.0mm 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 120mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.20" H (20.0mm x 5.0mm)
Termination Style
SMD (SMT) Tab
Discharge Rate
24mA
Shelf Life
-
Standard Charge Current
60mA
Standard Charge Time
-
Weight
4.2 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Factory Stock: 490
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$14.11000$14.11
35$10.61886$371.66
70$10.04700$703.29
105$9.72714$1,021.35
280$8.99536$2,518.70
525$8.93126$4,688.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.