New at DigiKey
FBD7530B12W3-61-3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBD7530B12W3-61-3F

DigiKey Part Number
2643-FBD7530B12W3-61-3F-ND
Manufacturer
Manufacturer Product Number
FBD7530B12W3-61-3F
Description
DC Blowers 77x75x30mm 12VDC
Customer Reference
Detailed Description
Fan Blower, Radial 12VDC Rectangular/Rounded - 77mm L x 75mm H Ball 7.2 CFM (0.202m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 77mm L x 75mm H
Width
30.00mm
Air Flow
7.2 CFM (0.202m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
26.0dB(A)
Power (Watts)
1.56 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
0.192 lb (87.08 g)
Current Rating (Amps)
0.158A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Cooltron Industrial Supply
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$25.00000$25.00