New at DigiKey
FBD5015B24W7-11-2NC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBD5015B24W7-11-2NC2

DigiKey Part Number
2643-FBD5015B24W7-11-2NC2-ND
Manufacturer
Manufacturer Product Number
FBD5015B24W7-11-2NC2
Description
DC Blower 51x51x15mm 24VDC
Customer Reference
Detailed Description
Fan Blower 24VDC Rectangular/Round - 51mm L x 51mm H Ball 4.9 CFM (0.137m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Round - 51mm L x 51mm H
Width
15.00mm
Air Flow
4.9 CFM (0.137m³/min)
Static Pressure
0.790 in H2O (196.8 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
43.7dB(A)
Power (Watts)
3.12 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cUL, TUV, UL
Weight
0.062 lb (28.12 g)
Current Rating (Amps)
0.130A
Voltage Range
12 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
80000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Cooltron Industrial Supply
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$15.00000$15.00