
ES1697 | |
|---|---|
DigiKey Part Number | 75-ES1697-ND |
Manufacturer | |
Manufacturer Product Number | ES1697 |
Description | FLUX-OFF LEAD FREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flux Remover - Lead Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Flux Remover - Lead Free | |
Form | Aerosol, 12 oz (340.19g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.05000 | $26.05 |
| 12 | $23.15750 | $277.89 |
| 36 | $22.20417 | $799.35 |
| 60 | $21.81117 | $1,308.67 |
| 108 | $21.39352 | $2,310.50 |
| 252 | $20.84905 | $5,253.96 |




