
ES1035 | |
|---|---|
DigiKey Part Number | ES1035-ND |
Manufacturer | |
Manufacturer Product Number | ES1035 |
Description | FLUX REMOVER 10 OZ AEROSOL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flux Remover - Rosin, Non-Rosin, No Clean, Ionic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flux Remover - Rosin, Non-Rosin, No Clean, Ionic | |
Form | Aerosol, 10 oz (283.50g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Digi-Key Storage | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.36000 | $31.36 |
| 5 | $28.45400 | $142.27 |
| 12 | $26.99083 | $323.89 |
| 36 | $25.26000 | $909.36 |
| 60 | $24.49367 | $1,469.62 |
| 108 | $23.64046 | $2,553.17 |




