D5S-6-LMH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5S-6

DigiKey Part Number
2220-D5S-6-ND
Manufacturer
Manufacturer Product Number
D5S-6
Description
D5 SPRAY, L-M-H ADJUSTABLE VALVE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Solvent Contacts 142g
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAIG Laboratories, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solvent
Chemical Component
-
Applications
Contacts
Size
142g
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
120°F (49°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$24.95000$24.95