
SAG200 | |
|---|---|
DigiKey Part Number | 3461-SAG200-ND |
Manufacturer | |
Manufacturer Product Number | SAG200 |
Description | Wireless IMU ACCEL/GYRO/MAG |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadsens Corporation | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $399.00000 | $399.00 |








