
SFDL-SA-CM20 | |
|---|---|
DigiKey Part Number | 5633-SFDL-SA-CM20-ND |
Manufacturer | Autonics. |
Manufacturer Product Number | SFDL-SA-CM20 |
Description | INTERLOCK SOLENOID LOCKING 4PST |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Autonics. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Locking | |
Circuit | 4PST-2NC/2NO | |
Current Rating (Amps) | 1A (AC), 220mA (DC) | |
Voltage Rating | 120VAC, 125VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 8kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Connector | |
Features | Manual Override | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV |


