



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asus | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A72, ARM® Cortex®-A53, Arm® Mali™-T860 | |
Speed | 1.8GHz | |
Number of Cores | 3 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.940" x 2.830" (100.07mm x 71.88mm) | |
Form Factor | Pico-ITX | |
Expansion Site/Bus | Mini-PCIe | |
RAM Capacity/Installed | 6GB | |
Storage Interface | eMMC, MicroSD | |
Video Outputs | DP, HDMI, MIPI | |
Ethernet | - | |
USB | USB 3.2 Type-A (3), USB 3.2 OTG Type-C (1) | |
Digital I/O Lines | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $275.00000 | $275.00 |


