


RPC1299-30 | |
|---|---|
DigiKey Part Number | 3109-RPC1299-30-ND |
Manufacturer | |
Manufacturer Product Number | RPC1299-30 |
Description | LINE FILTER 75VAC/VDC 30A TH |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 30 A 75V 75V Two Stage PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Two Stage | |
Voltage - Rated DC | 75V | |
Voltage - Rated AC | 75V | |
Current | 30 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CE, cURus, ENEC, SEMKO | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.51000 | $121.51 |
| 5 | $101.24000 | $506.20 |
| 10 | $99.23000 | $992.30 |



