
ASI-M12-RJ45-11105 | |
|---|---|
DigiKey Part Number | 3500-ASI-M12-RJ45-11105-ND |
Manufacturer | ASI-Automation Systems Interconnect |
Manufacturer Product Number | ASI-M12-RJ45-11105 |
Description | M12 to RJ45 Ethernet Cable, M12 |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ASI-Automation Systems Interconnect | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.07000 | $25.07 |





