066-0053
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

066-0053

DigiKey Part Number
2838-066-0053-ND
Manufacturer
Antistat Inc
Manufacturer Product Number
066-0053
Description
ECONOMY ESD WRIST STRAP SET10MM
Customer Reference
Detailed Description
Wrist Strap with Cord 6' (1.83m) 1 MOhms Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antistat Inc
Series
-
Packaging
Bag
Part Status
Active
Type
Wrist Strap with Cord
Cord Type
Coiled
Cord Termination
4mm Snap Socket, Banana Plug
Cord Length
6' (1.83m)
Strap Closure
Clasp
Strap Material
Fabric
Strap Termination
10mm Snap Socket
Resistance
1 MOhms
Size
-
Color
Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
MARKETPLACE PRODUCT
Will ship in approximately 2 days from E S D Control Centre Ltd
FREE SHIPPING on orders of $250.00 or more for products shipped by E S D Control Centre Ltd
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$8.36000$8.36