
SPL DS90A_3 | |
|---|---|
DigiKey Part Number | 475-SPLDS90A_3-ND |
Manufacturer | |
Manufacturer Product Number | SPL DS90A_3 |
Description | LASER DIODE 903NM MODULE |
Customer Reference | |
Detailed Description | Laser Diode 904nm 145W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Wavelength | 904nm | |
Voltage - Input | - | |
Current Rating (Amps) | - | |
Power (Watts) | 145W | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $10.33322 | $20,666.44 |


