
FER168 | |
|---|---|
DigiKey Part Number | 4965-FER168-ND |
Manufacturer | |
Manufacturer Product Number | FER168 |
Description | CONN FERRULE 16 AWG RED |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol TPC Wire & Cable | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.03500 | $35.00 |
| 2,000 | $0.03300 | $66.00 |
| 4,000 | $0.03090 | $123.60 |

