
MS318114CW | |
|---|---|
DigiKey Part Number | 3937-MS318114CW-600321-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | MS318114CW |
Description | CONN PROTECTIVE COVER 14 OLIVE |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 14 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $464.73000 | $464.73 |
| 100 | $100.00000 | $10,000.00 |
| 500 | $19.49092 | $9,745.46 |


