
Q-61061000K.75M | |
|---|---|
DigiKey Part Number | 2217-Q-61061000K.75M-ND |
Manufacturer | |
Manufacturer Product Number | Q-61061000K.75M |
Description | COAX CBL BNC TO BNC 29.5" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 4855R 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 29.53" (750.00mm) | |
Cable Type | Belden 4855R | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.80000 | $94.80 |
| 25 | $92.98000 | $2,324.50 |
| 50 | $91.15000 | $4,557.50 |
| 100 | $89.33000 | $8,933.00 |
| 250 | $87.51000 | $21,877.50 |

