
CWSN63WRMAP .015 | |
|---|---|
DigiKey Part Number | 2757-CWSN63WRMAP.015-ND |
Manufacturer | |
Manufacturer Product Number | CWSN63WRMAP .015 |
Description | SN63PB37 WRMAP3 .015 DIA 1# SPL |
Customer Reference | |
Detailed Description | Leaded Rosin Mildly Activated (RMA) Wire Solder Sn63Pb37 (63/37) 27 AWG Spool, 1 lb (454 g) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amerway Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Mildly Activated (RMA) | |
Wire Gauge | 27 AWG | |
Mesh Type | - | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.15000 | $73.15 |
| 5 | $66.71000 | $333.55 |
| 10 | $59.20000 | $592.00 |
| 25 | $53.97000 | $1,349.25 |



