
CWSN63WRAP3 .032 | |
|---|---|
DigiKey Part Number | 2757-CWSN63WRAP3.032-ND |
Manufacturer | |
Manufacturer Product Number | CWSN63WRAP3 .032 |
Description | SN63PB37 WRAP3 .032 DIA 1# SPL |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 20 AWG Spool, 1 lb (454 g) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amerway Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.032" (0.81mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 20 AWG | |
Mesh Type | - | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.21000 | $54.21 |
| 5 | $47.55000 | $237.75 |
| 10 | $40.90000 | $409.00 |
| 25 | $35.90000 | $897.50 |


