cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T52-K

DigiKey Part Number
1691-T52-K-ND
Manufacturer
Manufacturer Product Number
T52-K
Description
TIP,KNIFE,1.8MM/45DEG X 8MM2PK,F
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tweezer Tip Knife 45° For FX-9706
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tip Type
Tweezer
Tip Shape
Knife 45°
Height
0.008" (0.20mm)
Width
0.071" (1.80mm)
Length
0.315" (8.00mm)
Diameter
-
Tip Chip Size
Chip
Temperature Range
-
For Use With/Related Products
FX-9706
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$116.30000$116.30
Manufacturers Standard Package