MFG_508-1_BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

508-1/P

DigiKey Part Number
1691-1004-ND
Manufacturer
Manufacturer Product Number
508-1/P
Description
SOLDERING IRON 40W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Iron 40W
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Box
Part Status
Active
Type
Iron
Tip Temperature
-
Tip Type
502-T
Workstand
Included, Not Specified
Tip Diameter
0.16" (4.0mm)
Power (Watts)
40W
Features
-
Voltage - Input
-
Includes
Solder
Input Connector
NEMA 1-15P
Region Utilized
North America
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$23.13000$23.13
5$20.99000$104.95
10$20.13100$201.31
25$19.04880$476.22
50$18.26880$913.44
100$17.77000$1,777.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.