
LFP12V104A | |
|---|---|
DigiKey Part Number | 3491-LFP12V104A-ND |
Manufacturer | |
Manufacturer Product Number | LFP12V104A |
Description | AIMS LITHIUM BATTERY 12V 104Ah L |
Customer Reference | |
Detailed Description | 12V 12.8 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 104Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 12.75" L x 6.75" W x 8.30" H (323.9mm x 171.5mm x 210.8mm) | |
Termination Style | Threaded Post, M8 | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $531.00000 | $531.00 |




