
8695 | |
|---|---|
DigiKey Part Number | 134-8695-ND |
Manufacturer | |
Manufacturer Product Number | 8695 |
Description | SILICONE CONFORMAL COATING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silicone Conformal Coating Aerosol, 11 oz (311.845g) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Silicone | |
Color | Clear | |
Form | Aerosol, 11 oz (311.845g) | |
Features | Conformal Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 122°F (50°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.75000 | $19.75 |











