DP420-BLACK-400ML is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: $239.24667
MFG_DP-420-NS-black_P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_DP-420-NS-black_P
3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS

DP420-BLACK-400ML

DigiKey Part Number
3M161126-ND
Manufacturer
Manufacturer Product Number
DP420-BLACK-400ML
Description
EPOXY ADHESIVE BLACK 400ML
Customer Reference
Detailed Description
Epoxy, 2 Part “Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Type
Epoxy, 2 Part
Features
Black, 400mL
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Alternate Color
EPOXY ADHESIVE OFF-WHITE 400ML
In-Stock: 12
Unit Price: $260.56000